C317C829D2G5TA
제품 사양을 참조하세요
제조업체:
설명:
다층 세라믹 커패시터 MLCC -납입 200V 8.2pF C0G 0.5pF LS=5.08mm
재고 상태: 498
-
재고:
-
498 즉시 배송 가능예기치 않은 오류가 발생했습니다. 나중에 다시 시도하십시오.
-
공장 리드 타임:
-
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
가격 (KRW)
| 수량 | 단가 |
합계
|
|---|---|---|
| ₩949 | ₩949 | |
| ₩630.7 | ₩6,307 | |
| ₩394.2 | ₩39,420 | |
| ₩315.4 | ₩157,700 | |
| ₩277.4 | ₩277,400 | |
| ₩227.8 | ₩569,500 | |
| ₩219 | ₩1,095,000 |
- KRHTS:
- 8532240000
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
대한민국

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8