EVALLEDICL5101E1TOBO1

Infineon Technologies
726-EVALLEDICL5101E1
EVALLEDICL5101E1TOBO1

제조업체:

설명:
LED 조명 개발 툴

재고 상태: 3

재고:
3 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩209,743.6 ₩209,744

제품 속성 속성 값 속성 선택
Infineon
제품 카테고리: LED 조명 개발 툴
Evaluation Boards
ICL5101
85 VAC to 305 VAC
브랜드: Infineon Technologies
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
부품번호 별칭: EVALLEDICL5101E1 SP001296078
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

개발 도구

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.