SSCMANN060PG2A3

Honeywell
785-SSCMANN060PG2A3
SSCMANN060PG2A3

제조업체:

설명:
보드 장착 압력 센서 SMT,Single Ax Barbed Gage, 3.3V

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 100

재고:
100 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
이 제품은 리드 타임이 깁니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩52,384.8 ₩52,385
₩49,508.6 ₩247,543
₩48,778.6 ₩487,786
₩48,472 ₩1,211,800
₩48,457.4 ₩2,422,870
₩47,873.4 ₩11,968,350
500 견적

제품 속성 속성 값 속성 선택
Honeywell
제품 카테고리: 보드 장착 압력 센서
RoHS:  
Gauge
0 psi to 60 psi
0.25 %
Digital
SMD/SMT
I2C
3 V
Single Axial Barbed
12 bit
SMT
- 40 C
+ 85 C
SSC
Tube
브랜드: Honeywell
작동 공급 전류: 1.6 mA
포트 크기: 4.93 mm
제품 유형: Board Mount Pressure Sensors
팩토리 팩 수량: 50
하위 범주: Sensors
공급 전압 - 최대: 3.3 V
공급 전압 - 최소: 3 V
상표명: TruStability
단위 중량: 1 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8541409029
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

TruStability® SSC Pressure Sensors - EXPANSION

Honeywell TruStability® SSC Series Pressure Sensors measure absolute, differential, and gauge pressures. The TruStability® SSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60 mbar to 10 bar (1 psi to 150 psi). Honeywell's standard accuracy SSC Series features analog output with ±2% total error band and SIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001). Now available are the SSC pressure sensors with Liquid Media Option that allows one port of the sensor to be used with condensing humidity or non-corrosive liquid media such as de-ionized water.
Learn More
View Entire Series

TruStability® SSC Pressure Sensors

Honeywell Sensing & Control TruStability® SSC Series Pressure Sensors measure absolute, differential, and gauge pressures. TruStability SSC series Pressure Sensors comprise piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60 mbar to 10 bar (1psi to 150psi). Honeywell standard accuracy SSC series features analog output with ±2% total error band and SIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.