M80-4862605A

Harwin
855-M80-4862605A
M80-4862605A

제조업체:

설명:
파워-보드 13+13 WAY F CRIMP S/BORE HX/JS

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 70

재고:
70 즉시 배송 가능
공장 리드 타임:
6 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩67,495.8 ₩67,496
₩57,597 ₩575,970
₩55,377.8 ₩1,384,445
₩53,538.2 ₩2,676,910
₩45,698 ₩4,569,800

제품 속성 속성 값 속성 선택
Harwin
제품 카테고리: 파워-보드
REACH - SVHC:
Power to the Board
Socket (Female)
3 A
800 V
26 Position
Cable Mount / Free Hanging
Crimp
2 mm
J-Tek
Datamate
브랜드: Harwin
접촉 소재: Beryllium Copper, Copper Alloy
접촉 도금: Gold
하우징 색상: Black
하우징 소재: Polyphenylene Sulfide (PPS)
절연 저항: 100 MOhms
최고 작동온도: + 125 C
최저 작동온도: - 55 C
장착 각도: Straight
열 수: 2 Row
제품: Wire Housings
팩토리 팩 수량: 1
하위 범주: Power Connectors
단위 중량: 3.491 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536699000
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.