RM4U1922SBK

Hammond Manufacturing
546-RM4U1922SBK
RM4U1922SBK

제조업체:

설명:
데스크톱 및 랙 마운트 패널 인클로저 rack - solid 4U 7.0 x16.60 x22.0

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 76

재고:
76 즉시 배송 가능
공장 리드 타임:
3 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩548,770.2 ₩548,770
₩520,460.8 ₩2,602,304

제품 속성 속성 값 속성 선택
Hammond
제품 카테고리: 데스크톱 및 랙 마운트 패널 인클로저
RoHS:  
Instrument
Aluminum
Black
16.6 in
22 in
7 in
Desktop, Rack Mount
RM
브랜드: Hammond Manufacturing
커버 색상: Black
특징: Solid
하우징 색상: Black
제품: Enclosures
제품 유형: Enclosures, Boxes, & Cases
팩토리 팩 수량: 1
하위 범주: Enclosures, Racks and Boxes
단위 중량: 6.827 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

RM Rack-Mounted Instrument Enclosures

Hammond Manufacturing RM Rack-Mounted Instrument Enclosures provide strong aluminum housings for 19” rack mount or desktop applications. The RM series aluminum enclosures from Hammond Manufacturing are available in 1U to 5U height. Ideal for housing a wide range of instruments and electronics, RM series enclosures are constructed of tough but lightweight aluminum and are finished in a textured black powder coat. Front and rear panels are interchangeable, as are the extruded side panels and flat top and bottom panels, which are available in solid or vented form.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.