MDL-4-R

Eaton Electronics
504-MDL-4-R
MDL-4-R

제조업체:

설명:
카트리지 퓨즈 250VAC 4A

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 174

재고:
174 즉시 배송 가능
공장 리드 타임:
19 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩7,873.6 ₩7,874
₩4,795.2 ₩23,976
₩4,632.4 ₩46,324
₩4,321.6 ₩216,080
₩4,277.2 ₩427,720
₩3,892.4 ₩973,100
₩3,818.4 ₩1,909,200

대체 포장

제조업체 부품 번호:
포장:
Bulk
구매 가능 정보:
재고 상태
가격:
₩1,376
최소:
1

제품 속성 속성 값 속성 선택
Eaton
제품 카테고리: 카트리지 퓨즈
RoHS:  
MDL
Glass Fuses
4 A
Time Delay / Slow Blow
3AG (6.3 mm x 32 mm)
250 VAC
200 A at 250 VAC, 10 kA at 125 VAC
Holder / Clip
Clip
Bulk
38 mOhms
본체 스타일: Cylindrical
브랜드: Eaton Electronics
직경: 6.35 mm
인디케이터 스타일: Without Indicator
길이: 31.75 mm
제품 유형: Electronic Time Delay Ferrule Fuse
팩토리 팩 수량: 5
하위 범주: Fuses
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536109000
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

MDL Time-Delay Glass Tube Fuses

Eaton Electronics MDL Time-Delay Glass Tube Fuses feature nickel-plated brass endcap construction and are UL Listed to standard 248-14. Rated currents for the MDL series are 3A to 30A depending on the module. Sized at 1.4" x 1 1/4" (6.4 x 31.7mm), the MDL Series Time-Delay Glass Tube Fuses are available are RoHS compliant and are available with axial leads.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.