MDA-4/10-R

Eaton Electronics
504-MDA-4-10-R
MDA-4/10-R

제조업체:

설명:
카트리지 퓨즈 SMALL DIMENSION FUSE

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
14 주 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩12,757.6 ₩12,758
₩10,641.2 ₩53,206
₩9,842 ₩98,420
₩8,184.4 ₩409,220
₩7,562.8 ₩756,280
₩6,808 ₩1,702,000
₩6,512 ₩3,256,000
₩6,216 ₩6,216,000

제품 속성 속성 값 속성 선택
Eaton
제품 카테고리: 카트리지 퓨즈
RoHS:  
MDA
Ceramic Fuses
400 mA
Time Delay / Slow Blow
3AB (6.3 mm x 32 mm)
250 VAC
Holder / Clip
Clip
Bulk
본체 스타일: Cylindrical
브랜드: Eaton Electronics
직경: 6.35 mm
인디케이터 스타일: Without Indicator
길이: 31.75 mm
제품 유형: Electronic Time Delay Ferrule Fuse
팩토리 팩 수량: 5
하위 범주: Fuses
부품번호 별칭: MDA-4-10-R
단위 중량: 18.144 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

MDA Time-Delay Ceramic Tube Fuses

Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.