HCM1A0703V2-R68-R

Eaton Electronics
504-HCM1A0703V2R68-R
HCM1A0703V2-R68-R

제조업체:

설명:
파워 인덕터 - SMD .68 UH 20%

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 1,798

재고:
1,798 즉시 배송 가능
공장 리드 타임:
19 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(2000의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩1,693.6 ₩1,694
₩1,388.5 ₩13,885
₩1,211.8 ₩30,295
₩1,143.2 ₩114,320
₩1,057 ₩264,250
₩997.2 ₩498,600
₩940.2 ₩940,200
전체 릴(2000의 배수로 주문)
₩914 ₩1,828,000
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
Eaton
제품 카테고리: 파워 인덕터 - SMD
RoHS:  
High Power Inductor
7 mm x 6.6 mm x 3 mm
Shielded
680 nH
20 %
12 A
5.5 mOhms
13 A
- 55 C
+ 155 C
57 MHz
Standard
7.3 mm
6.8 mm
3 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
Cut Tape
MouseReel
적용: Automotive
브랜드: Eaton Electronics
코어 유형: Wirewound
장착 스타일: PCB Mount
제품: Power Inductors
제품 유형: Power Inductors - SMD
팩토리 팩 수량: 2000
하위 범주: Inductors, Chokes & Coils
종단 스타일: SMD/SMT
시험 주파수: 100 kHz
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8504502090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

HCM1A0703V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A0703V2 Automotive Grade High Current Power Inductors feature an inductance range of 0.10μH to 33μH in an SMT footprint of 7.3mm x 6.8mm with a 3mm height. The series is AEC-Q200 Automotive Grade 1 compliant and designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high current handling capabilities and are stable over the operating temperature range. Additional features include low core loss, better thermal dissipation characteristics, and superior mechanical strength. The HCM1A0703V2 inductors are magnetically shielded for low EMI.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

HCM1AV2 Automotive High-Current Power Inductors

Coiltronics / Eaton HCM1AV2 Automotive-Grade High-Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high-current handling capabilities and feature better thermal dissipation characteristics and superior mechanical strength. These components are magnetically shielded for low EMI and have low core loss and temperature stability over the operating temperature range. The HCM1AV2 family has a wide variety of SMT footprints from 4mm to 23mm.