DRQ73-680-R

Eaton Electronics
704-DRQ73-680-R
DRQ73-680-R

제조업체:

설명:
파워 인덕터 - SMD 68uH 0.96A 0.358ohms

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 886

재고:
886 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(1350의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩1,272.8 ₩1,273
₩893.9 ₩8,939
₩735.6 ₩73,560
₩726.7 ₩363,350
전체 릴(1350의 배수로 주문)
₩606.8 ₩819,180
₩572.8 ₩1,546,560
₩552 ₩2,235,600
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
Eaton
제품 카테고리: 파워 인덕터 - SMD
RoHS:  
Shielded
68 uH
20 %
890 mA, 444 mA
358 mOhms, 1.43 Ohms
- 40 C
+ 125 C
Standard
7.6 mm
7.6 mm
3.55 mm
Ferrite
DRQ
Reel
Cut Tape
MouseReel
적용: Power
브랜드: Eaton Electronics
코어 유형: Drum
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
장착 스타일: PCB Mount
제품: Power Inductors
제품 유형: Power Inductors - SMD
팩토리 팩 수량: 1350
하위 범주: Inductors, Chokes & Coils
종단 스타일: SMD/SMT
시험 주파수: 100 kHz
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8504509090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Shielded Power Inductors

Eaton Shielded Power Inductors are high-power-density and high-efficiency inductors designed for a wide range of applications. These power inductors provide mechanically secure mounting and rugged construction for high-shock and vibration environments. The shielded power inductors are Halogen-free, lead-free, and comply with RoHS. These power inductors are AEC-Q200 qualified and Moisture Sensitivity Level 1 (MSL 1). Typical applications include body electronics, portable electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, High-Definition Televisions (HDTV), and LED/LCD backlighting.

DR Series Power Inductors

Eaton Electronics DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Eaton Electronics DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.