704.064.2

EAO
123-704.064.2
704.064.2

제조업체:

설명:
스위치 액츄에이터 22.5mm EMER StpSWTCH ACT

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 96

재고:
96 즉시 배송 가능
공장 리드 타임:
5 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩64,342.2 ₩64,342
₩61,801.8 ₩618,018
₩59,422 ₩2,971,100
₩55,932.6 ₩5,593,260
₩54,472.6 ₩13,618,150
1,000 견적

제품 속성 속성 값 속성 선택
EAO
제품 카테고리: 스위치 액츄에이터
RoHS:  
4
Emergency Stop
Emergency Stop Switches
Yellow
브랜드: EAO
캡 색상: Red
조명: Non-Illuminated
소재: Plastic
장착 스타일: Panel
제품: Actuators
제품 유형: Switch Actuators
팩토리 팩 수량: 1
하위 범주: Switch Accessories
상표명: Series 04
단위 중량: 58.529 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536502000
CNHTS:
8536500090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.