MEB-2K5A24T RAA

Delta Electronics
108-MEB-2K5A24TRAA
MEB-2K5A24T RAA

제조업체:

설명:
전원 공급 장치 - 섀시 마운트 2500W/24V Medical Power Supply, OFF

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.

재고 상태: 10

재고:
10 즉시 배송 가능
공장 리드 타임:
32 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩1,030,864.4 ₩1,030,864
₩970,110.4 ₩4,850,552

제품 속성 속성 값 속성 선택
Delta Electronics
제품 카테고리: 전원 공급 장치 - 섀시 마운트
RoHS:  
2.5 kW
85 VAC to 264 VAC
1 Output
24 VDC
104.2 A
Enclosed
92.6 %
Medical, Industrial
271 mm (10.669 in)
127 mm (5 in)
40.5 mm (1.594 in)
MEB-2K5A
브랜드: Delta Electronics
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
치수: 271 mm x 127 mm x 40.5 mm
입력 주파수: 47 Hz to 63 Hz
최고 작동온도: + 70 C
최저 작동온도: - 20 C
장착 스타일: Chassis
개방 프레임/봉쇄: Enclosed
제품: Switching Supplies
제품 유형: Switching Power Supplies
팩토리 팩 수량: 5
하위 범주: Power Supplies
단위 중량: 2 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8504406012

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

MEB-2K5A Medical/Industrial AC-DC Power Supplies

Delta Electronics MEB-2K5A Medical/Industrial AC-DC Power Supplies deliver 2500W of output power and provide output voltage options of 24V, 36V, and 48V. These power supplies feature a high power density of 29.5W/inch3 and are encased in a compact form factor measuring 127mm x 310.8mm x 40.5mm. Features include a 5V/2A standby current and active current sharing, allowing multiple units to operate in parallel and evenly distribute loads for high-power applications. Specifications include a wide operating temperature range of -20°C to +70°C and a conformal coating for protection in demanding environments. MEB-2K5A power supplies are specifically designed for medical applications and offer 2x MOPP isolation and type BF compliance, meeting strict safety standards. Delta Electronics MEB-2K5A Power Supplies are certified for many markets, including IEC/EN/UL 60601-1 for medical devices, IEC 62368-1 for industrial equipment, and IEC/EN 60335-1, IEC/EN 61558-1/-2/16 for household appliances.