XPGBWT-H1-R250-00CE8

Cree LED
941-XPGBWTH1R250CE8
XPGBWT-H1-R250-00CE8

제조업체:

설명:
백색 LED White 2700 K 80-CRI, XLamp XPGBWT

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(250의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩2,249.6 ₩2,250
₩2,131.2 ₩21,312
₩2,072 ₩103,600
₩1,909.2 ₩190,920
전체 릴(250의 배수로 주문)
₩1,583.6 ₩395,900
₩1,509.6 ₩754,800
₩1,437.1 ₩1,437,100
25,000 견적
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
Cree LED
제품 카테고리: 백색 LED
RoHS:  
White LEDs
XLAMP XP-G2
Reel
Cut Tape
MouseReel
브랜드: Cree LED
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
조명 색상: Warm White
광속/복사속: 100 lm
제품 유형: White LEDs
팩토리 팩 수량: 250
하위 범주: LEDs
상표명: XLamp
타입: High Power LEDs
단위 중량: 100 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-G2 LEDs

Cree LED XLamp® XP-G2 LEDs build on the unprecedented performance of the original XP-G by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP-G2 LEDs share the same footprint as the original XP-G, providing a seamless upgrade path and shortening the design cycle. Cree LED XLamp XP-G2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.