PDA600F-36

Cosel
436-PDA600F-36
PDA600F-36

제조업체:

설명:
전원 공급 장치 - 섀시 마운트 648W 36V 18A

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.

재고 상태: 4

재고:
4 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩563,691.4 ₩563,691
₩469,740.4 ₩2,348,702
₩460,863.6 ₩4,608,636
₩449,899 ₩11,247,475
50 견적

제품 속성 속성 값 속성 선택
Cosel
제품 카테고리: 전원 공급 장치 - 섀시 마운트
RoHS:  
648 W
85 VAC to 264 VAC
1 Output
36 VDC
18 A
Enclosed
3 kVAC
87 %
190 mm (7.48 in)
120 mm (4.724 in)
61 mm (2.402 in)
PDA
브랜드: Cosel
치수: 190 mm x 120 mm x 61 mm
입력 주파수: 40 Hz to 440 Hz
최고 작동온도: + 70 C
최저 작동온도: - 20 C
장착 스타일: Chassis
개방 프레임/봉쇄: Enclosed
제품: Switching Supplies
제품 유형: Switching Power Supplies
팩토리 팩 수량: 1
하위 범주: Power Supplies
타입: AC-DC Power Supplies
단위 중량: 1.6 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8504409540

PDA 15W to 600W Power Supplies

Cosel PDA Power Supplies provide enhanced reliability for industrial applications and are available with or without a case. These devices feature 15W, 30W, 50W, 100W, 150W, 300W, and 600W output power ratings with a universal 85VAC to 264VAC input voltage range. The PDA series utilizes a quasi-resonant topology with fewer components, resulting in higher reliability. Cosel PDA power supplies are backward compatible with the PBA series, RoHS compliant, and UL/EN 62368-1 certified. Typical applications include factory automation, industrial robots, chip mounters, and various equipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PDA600 600W AD/DC Enclosed Power Supplies

Cosel PDA600 600W AD/DC Enclosed Power Supplies offer a maximum output power rating of 648W and dimensions of 120mm x 61mm x 190mm. These power supplies feature high efficiency, low noise, a harmonic attenuator, and an output voltage that can be varied to near 0V. The PDA600 power supplies come with various built-in protections, including inrush current, overcurrent, and overvoltage. Additional features include a built-in AUX 12V output, a universal input of 85VAC to 264VAC, and SEMI F47 compliance. Cosel PDA600 600W AD/DC Enclosed Power Supplies are suitable for industrial robotics, factory automation equipment, display devices, and industrial equipment.