8551

B&K Precision
615-8551
8551

제조업체:

설명:
DC 전자 로드 장치 DC Electronic Load 1

재고 상태: 13

재고:
13 즉시 배송 가능
공장 리드 타임:
11 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩1,956,400 ₩1,956,400

제품 속성 속성 값 속성 선택
B&K Precision
제품 카테고리: DC 전자 로드 장치
브랜드: B&K Precision
제품 유형: DC Electronic Loads
시리즈: 8550
팩토리 팩 수량: 1
하위 범주: Benchtop Power Supplies
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8504401090
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
3A992.a

8550 Series Programmable DC Electronic Loads

B&K Precision 8550 Series Programmable DC Electronic Loads consist of two models, the 8550 and 8551, and are designed to test and evaluate power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The 8550 Series Programmable DC Electronic Loads deliver value and performance with sink capabilities up to 350W and an advanced feature set. Static operating modes for the 8550 series include constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW). Configurable list, transient, and automatic test modes offer dynamically changing load conditions for evaluating various DC sources. The DC Electronic Loads' dedicated battery discharge mode simplifies battery testing with configurable stop conditions. The load behavior for the 8550 series can be triggered internally, externally, or remotely. Operating software and battery test software are provided for remote PC control and monitoring through the RS232 interface. The general purpose handler interface offers a pass/fail feedback and simplifies integration with PLC devices, commonly found in production and manufacturing environments. B&K Precision 8550 Series Programmable DC Electronic Loads' measurement data and other parameters can be logged directly to a flash drive connected to the front panel USB host port.