ADA4528-1ARMZ-RL

Analog Devices
584-ADA4528-1ARMZ-R
ADA4528-1ARMZ-RL

제조업체:

설명:
정밀 증폭기 Low Noise RRIO Zero Drift OpAmp

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
10 주 추정 공장 생산 시간입니다.
최소: 3000   배수: 3000
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
전체 릴(3000의 배수로 주문)
₩3,492.8 ₩10,478,400

대체 포장

제조업체 부품 번호:
포장:
Tube
구매 가능 정보:
재고 상태
가격:
₩8,540
최소:
1
제조업체 부품 번호:
포장:
Reel, Cut Tape, MouseReel
구매 가능 정보:
재고 상태
가격:
₩8,540
최소:
1

유사 제품

Analog Devices ADA4528-1ARMZ
Analog Devices
정밀 증폭기 Low Noise RRIO Zero Drift OpAmp

제품 속성 속성 값 속성 선택
Analog Devices Inc.
제품 카테고리: 정밀 증폭기
RoHS:  
1 Channel
3.4 MHz
500 mV/us
300 nV
200 pA
5.5 V
2.2 V
1.4 mA
160 dB
MSOP-8
SMD/SMT
- 40 C
+ 125 C
ADA4528-1
Reel
3dB 대역폭: 4 MHz
브랜드: Analog Devices
개발 키트: EVAL-CN0216-SDPZ
제품: Precision Amplifiers
제품 유형: Precision Amplifiers
PSRR - 전력 공급 제거비: 150 dB
팩토리 팩 수량: 3000
하위 범주: Amplifier ICs
전압 이득 dB: 130 dB
단위 중량: 140 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8532331000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Analog Devices Inc. 정밀 신호 조정

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

ADA4528-1 & ADA4528-2 Precision Zero-Drift Op Amps

Analog Devices Inc. ADA4528-1 and ADA4528-2 Precision Zero-Drift Operational Amplifiers feature rail-to-rail input and output swing. Offering an offset voltage of 2.5μV, offset voltage drift of 0.015μV/°C, and typical noise of 97nVp-p (0.1Hz to 10Hz, AV = +100), the ADA4528-1/ADA4528-2 op amps are well suited for applications in which error sources cannot be tolerated.

화학 분석 솔루션

Analog Devices는 휴대형 및 탁상형 화학 분석기를 위한 광범위한 저전력, 고성능 IC 솔루션을 공급합니다. 최첨단 ADC, 증폭기, DAC 및 프로세서로 구성된 이 포트폴리오는 설계자가 정량 및 정성적 계측기의 성능을 최적화하는 데 도움이 됩니다.

증폭기 IC

Analog Devices 증폭기 IC는 높은 성능과 가치를 제공하는 증폭기에 중점을 둡니다. ADI는 회로 설계, 제조 프로세스 혁신 및 애플리케이션 전문 지식을 결합하여 신호 컨디셔닝 설계를 간소화하는 제품을 개발합니다.