97-3106A-16S-1P(946)

Amphenol Industrial
654-973106A16S1P946
97-3106A-16S-1P(946)

제조업체:

설명:
원형 MIL 스펙 커넥터 7P Straight Pin Plug Sz 16S Solder Blk Z

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 39

재고:
39 즉시 배송 가능
공장 리드 타임:
16 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩70,269.8 ₩70,270
₩59,743.2 ₩597,432
₩45,026.4 ₩1,125,660
₩40,967.6 ₩4,096,760

제품 속성 속성 값 속성 선택
Amphenol
제품 카테고리: 원형 MIL 스펙 커넥터
RoHS:  
7 Position
Pin (Male)
16S-01
Connectors
16S
Straight
MIL-DTL-5015
Solder
Cable
13 A
Silver
Copper Alloy
97 5015
브랜드: Amphenol Industrial
메이팅 스타일: Threaded
장착 각도: Straight
제품 유형: Circular MIL Spec Connector
쉘 재료: Aluminum Alloy
쉘 도금: Zinc Alloy
팩토리 팩 수량: 1
하위 범주: Circular Connectors
상표명: 5015
전압 정격: 700 V
와이어 게이지: 22 AWG to 16 AWG
부품번호 별칭: 97-3106A-16S-01P(946) 97-3106A-16S-01P(0946) 97-3106A-16S-1P(0946) C93-830388-01P
단위 중량: 35.200 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536699000
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

97 Series Cylindrical Connectors

Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors provide a cost-effective solution utilizing the proven MIL-C-5015 style. These connectors are versatile and offer a large selection of insert patterns. The 97 series features a threaded coupling, hard dielectric inserts, six shell options with 128 different contact arrangements, and 1 to 52 circuits. The connectors are fabricated from high-grade aluminum alloy and are UL and CSA recognized. RoHS versions are available with 946 suffixes. Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors are widely used for the automotive, robotics, machine tool, and welding industries, as well as in other commercial applications. 

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.