77127 SL005

Alpha Wire
602-77127-100-09
77127 SL005

제조업체:

설명:
멀티 컨덕터 케이블 18 AWG 4 Conductor 600V Foil, MPPE, MPPE 100 ft Spool Slate

재고 상태: 5

재고:
5 즉시 배송 가능
공장 리드 타임:
7 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩1,400,228 ₩1,400,228
₩1,262,987.6 ₩2,525,975

제품 속성 속성 값 속성 선택
Alpha Wire
제품 카테고리: 멀티 컨덕터 케이블
RoHS:  
Control Cable
Shielded
4 Conductor
100 ft
18 AWG
5.944 mm (0.234 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
16 x 30
600 V
브랜드: Alpha Wire
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
특징: Recyclable mPPE jacket and insulation
절연 소재: Modified Polyphenylene Ether (mPPE)
제품 유형: Multi-Conductor Cables
시리즈: EcoCable
팩토리 팩 수량: 5
하위 범주: Cable
상표명: EcoCable
단위 중량: 4.037 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8544492090
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

EcoCable®

Alpha Wire EcoCable® is 100% recyclable with modified polyphenylene ether (mPPE) jacketing and insulation. This material provides the advantages of a smaller, lighter control cable that can handle temperatures from -50°C to +105°C. Alpha Wire EcoCable is up to 47% smaller and up to 65% lighter than PVC cable while meeting RoHS and WEEE requirements. These cables do not contain halogens, phthalates, or heavy metals, and are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.