ATS-HE20-C7-R0

Advanced Thermal Solutions
984-ATS-HE20-C7-R0
ATS-HE20-C7-R0

제조업체:

설명:
열 교환기 Heat Exchanger w/48VDC PWM Fan, Tube to Fin, Liquid-to-Air, 147x147x45mm (LxWxH)

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
13 주 추정 공장 생산 시간입니다.
최소: 5   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩732,379.8 ₩3,661,899
₩684,316.6 ₩6,843,166

제품 속성 속성 값 속성 선택
Advanced Thermal Solutions
제품 카테고리: 열 교환기
RoHS:  
ATS-HE20
Heat Exchangers
Liquid-to-Air
48 VDC
45.72 mm
147.32 mm
브랜드: Advanced Thermal Solutions
길이: 147.32 mm
포장: Bulk
제품 유형: Heat Exchangers
팩토리 팩 수량: 1
하위 범주: Thermoelectric
단위 중량: 1.404 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8419505000
ECCN:
EAR99

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.

액체 냉각

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.