ATS-FM-22

Advanced Thermal Solutions
984-ATS-FM-22
ATS-FM-22

제조업체:

설명:
유량 센서 - 산업용 LCD Display Flow Totalizer/Flow Rate Meter, 3/8" BSP, 1.5M Cable, 0.8-15L/min

구매 가능 정보

재고:
10 20일 이내에 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩134,320 ₩134,320
₩124,654.8 ₩623,274
₩121,048.6 ₩1,210,486
₩115,442.2 ₩2,308,844
₩112,858 ₩5,642,900
₩110,653.4 ₩11,065,340
200 견적

제품 속성 속성 값 속성 선택
Advanced Thermal Solutions
제품 카테고리: 유량 센서 - 산업용
RoHS:  
Flow Meter
Liquid
Threaded Connection - Male BSP
3/8 in
Polyoxymethylene (POM)
10 %
ATS-FM
브랜드: Advanced Thermal Solutions
최고 작동온도: + 80 C
최저 작동온도: 0 C
포장: Bulk
제품 유형: Flow Sensors
팩토리 팩 수량: 10
하위 범주: Sensors
단위 중량: 300.010 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
9026100000
USHTS:
9026102040
ECCN:
EAR99

FM Series Flow Meters

Advanced Thermal Solutions FM Series Flow Meters feature a compact, cost-effective design with a high accuracy of ±10%. These versatile digital flow meters are designed to measure the volumetric flow rate of water (only) in a pipe. These devices provide an instantaneous reading of the flow rate and calculate the accumulated volume of the flow during an interval. The units automatically power on when there is a flow rate and shut off when there is no flow, making them highly efficient. The meters are designed to save data even if powered off and provide a total accumulated flow reading of 99,999 liters and 6KG/cm2 or 8KG/cm2 maximum pressure. ATS FM Series Flow Meters offer an LED display and a low battery power alert for when the two AA batteries need to be replaced. Typical applications include cooling systems, laboratory testing, and industrial, as well as water coolers, filtration systems, and dispensers.