NGB150S19K

Advanced Energy / SL Power
675-NGB150S19K
NGB150S19K

제조업체:

설명:
전원 공급 장치 - 섀시 마운트 19V @ 6.32A Class I

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
8 주 추정 공장 생산 시간입니다.
최소: 100   배수: 100
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩83,585 ₩8,358,500

제품 속성 속성 값 속성 선택
Advanced Energy
제품 카테고리: 전원 공급 장치 - 섀시 마운트
150 W
85 VAC to 264 VAC
1 Output
19 VDC
6.32 A
Open Frame
Medical, Industrial
101.6 mm
50.8 mm
브랜드: Advanced Energy / SL Power
입력 주파수: 47 Hz to 63 Hz
부하 조정: Regulated
최고 작동온도: + 70 C
최저 작동온도: - 20 C
장착 스타일: Chassis
개방 프레임/봉쇄: Open Frame
제품: AC/DC Output Modules
제품 유형: AC-DC Power Modules
팩토리 팩 수량: 100
하위 범주: Power Supplies
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8504409520
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NGB150 Medical/Industrial AC-DC Power Supplies

Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies are designed to meet the demanding needs of modern devices, featuring an input range of 85VAC to 264VAC (operating) and a safety rating of 100VAC to 240VAC. These units offer stable power delivery across a broad range of input voltages and handle a wide input frequency range of 47Hz to 63Hz. The NGB150 power supplies are housed in a compact form factor of 4" x 2" x 1.26" with a high efficiency of 90% (typical). Single DC output voltage options include 12V, 15V, 19V, 24V, and 48V. Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies have full medical and industrial safety and EMC approvals. The series complies with the IEC 60601-1-2 4th edition for medical equipment and IEC 62368-1 for industrial applications. The NGB150 lineup meets the reliability, size, performance, and compliance requirements of demanding mission-critical medical and industrial applications.