UX4S00

Advanced Energy / Excelsys
324-UX4S00
UX4S00

제조업체:

설명:
모듈식 전원장치 - 조립 완료 600W Standard/Medical with Ruggedised and conformal coating, IEC Input connector option and Standard Fan

재고 상태: 1

재고:
1 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩464,411.4 ₩464,411
₩429,342.2 ₩2,146,711
₩415,078 ₩4,150,780
₩400,448.8 ₩10,011,220
50 견적

제품 속성 속성 값 속성 선택
Advanced Energy
제품 카테고리: 모듈식 전원장치 - 조립 완료
REACH - SVHC:
85 VAC to 264 VAC
600 W
4 kVrms
91 %
Medical
UltiMod
브랜드: Advanced Energy / Excelsys
입력 주파수: 47 Hz to 440 Hz
최고 작동온도: + 70 C
최저 작동온도: - 40 C
제품: Modular Power Supplies
제품 유형: Modular Power Supplies
팩토리 팩 수량: 25
하위 범주: Power Supplies
타입: Unconfigured Power Supply
부품번호 별칭: UX4S0
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8504401400
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.