AISC-0805-R018G-T

ABRACON
815-AISC0805R018GT
AISC-0805-R018G-T

제조업체:

설명:
RF 인덕터 - SMD IND 18.00 nH 0.600 A 200.00 mOhm

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 733

재고:
733 즉시 배송 가능
공장 리드 타임:
14 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩695.6 ₩696
₩566.8 ₩5,668
₩538.7 ₩13,468
₩436.6 ₩43,660
₩411.4 ₩102,850
₩404 ₩202,000
₩319.7 ₩319,700
전체 릴(2000의 배수로 주문)
₩300.4 ₩600,800
₩282.7 ₩1,130,800

제품 속성 속성 값 속성 선택
ABRACON
제품 카테고리: RF 인덕터 - SMD
RoHS:  
Wirewound
0805 (2317 metric)
Unshielded
18 nH
2 %
600 mA
200 mOhms
- 40 C
+ 125 C
50
3.3 GHz
Standard
2.29 mm
1.73 mm
1.55 mm
Ceramic
AISC-0805
Reel
Cut Tape
브랜드: ABRACON
케이스 코드 - in: 0805
케이스 코드 - mm: 2317
코어 유형: Wirewound
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
장착 스타일: PCB Mount
제품: RF Inductors
제품 유형: RF Inductors - Leaded
팩토리 팩 수량: 2000
하위 범주: Inductors, Chokes & Coils
종단 스타일: SMD/SMT
시험 주파수: 250 MHz
단위 중량: 10 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8504509090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AISC SMD Ceramic Wire-Wound Chip Inductors

Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.