MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.
Applications
Electrical or mechanical equipment
Factory automation
Applications requiring low "no load power consumption"
Available EPP / EPS Power Supplies
MEAN WELL EPS-15 15W 단일 출력 전원 공급 장치
3.3~48VDC 출력 전압 범위를 지원하는 15W 전원 공급 장치로서, 소형 1.8인치 x 2.5인치 패키지로 제공됩니다.