Honeywell Sensing & Control TruStability® HSC Pressure Sensors
Honeywell Sensing & Control TruStability® HSC Series Pressure Sensors measure absolute, differential, and gauge pressures. The TruStability® HSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60mbar to 10bar (1psi to 150psi). Honeywell high accuracy HSC series features analog/digital output with ±1% total error band, SMT, and DIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).Features
- Low operating voltage
- Extremely low power consumption
- Ratiometric 12-bit analog output
- RoHS compliant
- Virtually insensitive to mounting orientation
- Internal diagnostic functions increase system reliability
- Available with I2C and SPI digital output
- SMT and DIP packages
- Absolute, differential, gage, and compound types
- Pressure ranges from 60mbar to 10bar
- ±1% Total Error Band, Digital Output, SMT, and DIP
- Miniature 10mm x 10mm package
- Precision ASIC conditioning and temperature compensated over 0°C to 50°C temperature range
Applications
- Medical
- Airflow monitors
- Anesthesia machines
- Blood analysis machines
- Gas chromatography
- Gas flow instrumentation
- Kidney dialysis machines
- Oxygen concentrators
- Pneumatic controls
- Respiratory machines
- Sleep apnea equipment
- Ventilators
- Industrial
- Barometrics
- Flow calibrators
- HVAC
- Life sciences
Additional Resources
Reference Designs
게시일: 2009-08-24
| 갱신일: 2025-05-12