Carling Technologies 641 Series Pushbutton Switches
Carling Technologies 641 Pushbutton Switches are single pole or double pole switches that represent the most compact offerings in pushbutton switch line. Carling 641 Pushbutton Switches feature rugged metal construction, self-cleaning contacts, and a stiff actuation force for most foot pedal-type applications. These switches fit a standard 0.5" mounting hole and are available in solder lug, wire lead, and PC terminations.The 641 pushbutton switches are also available with 3-poles that offer the versatility to control an extra function or indicator light.
Features
- 3lbs to 3.5lbs stiff actuation force (typical)
- Suitable for 0.5" mounting hole standards
- Solder lug, wire lead, and PC termination options available
- 50,000 cycles electrical life
- 100,000 cycles mechanical life
- 0°C to +85°C operating temperature
- 250V rated voltage
Applications
- Music equipment
- Test and measurement devices
- Audio-visual equipment
- Appliances
View Results ( 12 ) Page
| 부품 번호 | 데이터시트 | 설명 | 전환 함수 | 접촉 형식 | 장착 스타일 | 전압 정격 AC | 종단 스타일 |
|---|---|---|---|---|---|---|---|
| 64111222 | ![]() |
푸시버튼 스위치 SPDT PUSH BUTTON | ON - ON | SPDT | Bushing Mount | 125 VAC | PC Pin |
| 64112220 | ![]() |
푸시버튼 스위치 64112220 | ON - ON | DPDT | Bushing Mount | 125 VAC | Solder Lug |
| 64111210 | ![]() |
푸시버튼 스위치 1-pole, ON - OFF, 2A/5A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Solder Lug | ON - OFF | SPST | Bushing Mount | 125 VAC | Solder Lug |
| 64112222 | ![]() |
푸시버튼 스위치 2A 250VAC 2P ON-ON PCB | ON - ON | DPDT | PCB Mount | 125 VAC | PC Pin |
| 64113222 | ![]() |
푸시버튼 스위치 3PDT Stomp switch ON-ON 5A125VAC 9term | ON - ON | 3PDT | Bushing Mount | 125 VAC | PC Pin |
| 64112210 | ![]() |
푸시버튼 스위치 DP ON-OFF SOLDER LUG | ON - OFF | DPST | Bushing Mount | 125 VAC | Solder Lug |
| 64113212 | ![]() |
푸시버튼 스위치 3PST Stomp switch ON-OFF2A250VAC 9term | ON - OFF | 3PST | Bushing Mount | 125 VAC | PC Pin |
| 64113225 | ![]() |
푸시버튼 스위치 3PDT Stomp switch ON-ON 5A125VAC 9wire | ON - ON | 3PDT | Bushing Mount | 125 VAC | Wire Lead |
| 64111220 | ![]() |
푸시버튼 스위치 1 POLE ON-ON SOLDER | ON - ON | SPDT | Bushing Mount | 125 VAC | Solder Lug |
| 64113210 | ![]() |
푸시버튼 스위치 3PST Stomp switch ON-OFF2A 250VAC 9lug | ON - OFF | 3PST | Bushing Mount | 125 VAC | Solder Lug |
게시일: 2013-04-25
| 갱신일: 2022-03-11