BD7682FJ-LBE2

ROHM Semiconductor
755-BD7682FJ-LBE2
BD7682FJ-LBE2

제조업체:

설명:
AC/DC 컨버터 DC/DC Converter Quasi-Resonant

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 1,473

재고:
1,473 즉시 배송 가능
공장 리드 타임:
13 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(2500의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩3,372.6 ₩3,373
₩2,511.2 ₩25,112
₩2,292.2 ₩57,305
₩2,044 ₩204,400
₩1,941.8 ₩485,450
₩1,868.8 ₩934,400
₩1,810.4 ₩1,810,400
전체 릴(2500의 배수로 주문)
₩1,576.8 ₩3,942,000
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
ROHM Semiconductor
제품 카테고리: AC/DC 컨버터
RoHS:  
SMD/SMT
SOP-8
18 V
15 V
27.5 V
Si
120 kHz
800 uA
- 40 C
+ 105 C
BD7x
Reel
Cut Tape
MouseReel
브랜드: ROHM Semiconductor
개발 키트: BD7682FJ-LB-EVK-402
절연: Isolated
출력 수: 1 Output
제품: AC/DC Converters
제품 유형: AC/DC Converters
팩토리 팩 수량: 2500
하위 범주: PMIC - Power Management ICs
타입: Quasi Resonant Controller
부품번호 별칭: BD7682FJ-LB
단위 중량: 851 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Quasi-Resonant BD768xFJ DC/DC Converter ICs

ROHM Semiconductor Quasi-Resonant BD768xFJ DC/DC Converter ICs provide an optimum system for all products that include an electrical outlet. The quasi-resonant operation enables soft switching and helps keep EMI low. The built-in brownout function monitors input voltage as part of system optimization while the burst mode function reduces input power at low power. ROHM Quasi-Resonant BD768xFJ DC/DC Converter ICs offer various protection functions, such as soft-start, per-cycle overcurrent protection circuit, overvoltage protection (OVP), undervoltage lockout (UVLO), overload protection, and more. Applications include industrial equipment, AC adaptors, and household appliances.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

AC/DC Converter ICs

ROHM Semiconductor AC/DC Converter ICs are designed with integrated FETs and pulse width modulation (PWM) for a variety of applications. These AC/DC converter ICs provide an ideal system for products with an electrical outlet. The AC/DC converter ICs feature auto-restart capability, 650V circuit start voltage, and low switching frequencies of 65kHz and 100kHz. These ROHM converter ICs are available in the more commonly used SOP8 SMD package. Typical applications include AC adapters, industrial equipment, and household appliances.