FUSB340TMX

onsemi
512-FUSB340TMX
FUSB340TMX

Mfr.:

Description:
USB Switch ICs USB 3.1, 5 Gbps SuperSpeed Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
RoHS:  
USB 3.1 Switches
2 x 2:1
8 Ohms
600 ns
300 ns
1.5 V to 5 V
- 40 C
+ 85 C
SMD/SMT
X2QFN-18
Reel
Cut Tape
MouseReel
Bandwidth: 10 GHz
Brand: onsemi
Number of Switches: 2 Switch
Operating Supply Current: 12 uA
Product Type: USB Switch ICs
Series: FUSB340
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.5 V
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

FUSB340 USB 3.1 SuperSpeed 10Gbps Switch

onsemi FUSB340 USB 3.1 SuperSpeed 10Gbps Switch is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5Gbps and 10Gbps data. The switch is ideal for the mobile device market and Type-C applications where a reversible cable requires a switch. The FUSB340 data switch offers superior performance to various high-speed data transmission protocols. These protocols include USB 3.1 SuperSpeed (Gen 2), 10 Gbps, PCI Express, Gen 3, SATA, Fibre Channel, and Display Port 1.3.

USB-C Power Delivery (PD) Port Controllers

onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.

In Stock: 31,965

Stock:
31,965 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5000
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (KRW)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₩1,794 ₩1,794
₩1,293.2 ₩12,932
₩1,165.3 ₩29,133
₩1,023.4 ₩102,340
₩957.8 ₩239,450
₩917.3 ₩458,650
₩887.6 ₩887,600
₩848.6 ₩2,121,500
Full Reel (Order in multiples of 5000)
₩826.8 ₩4,134,000
† ₩8,000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩