4D Systems SK-GEN4-70D Display Tools

4D Systems SK-GEN4-70D Display Tools are powered by a DIABLO16 controller and operate at 5VDC supply voltage. These tools offer 1220Kpixels/second processor capability, SPI-compatible microSD card slot, and six banks of 32KB flash. The SK-GEN4-70D display tools are RoHS-compliant, lead-free, and have a package dimension of 215mm x 155mm x 41mm. These tools feature 30-way FPC connectors, 32KB SRAM, and three channels I2C. The SK-GEN4-70D display tools operate at -30°C to 80°C storage temperature range and -20 to 70°C ambient temperature range.

Features

  • 30-way FPC connectors
  • 32KB SRAM
  • 3.1fps frame rate
  • SPI-compatible microSD card slot
  • Three channels I2C
  • 800 x 480 resolution
  • DIABLO16 controller
  • 215mm x 155mm x 41mm package dimension
  • 1220K pixels/second processor capability
  • SPI-compatible microSD cards slot
  • Six banks of 32KB flash
  • RoHS and REACH compliant
  • Lead-free

Specifications

  • 5VDC supply voltage
  • -30°C to 80°C storage temperature range
  • -20 to 70°C ambient temperature range
게시일: 2023-06-26 | 갱신일: 2023-08-21