4D Systems gen4-RP2350 RGB Display Modules

4D Systems gen4-RP2350 RGB Display Modules are powered by the Raspberry Pi RP2350 microcontroller with high-performance multiple display options. These modules feature 520KiB (520 x 1024 bytes) of on-chip SRAM, 16MB of external quad SPI flash, and 8MB of external quad SPI PSRAM. The gen4-RP2350 RGB display modules include a 30-pin FPC connection, push/pull micro-SD memory card connector, and 4x mounting tabs with 3.2mm holes. These modules are available in non-touch, resistive touch, capacitive touch, and capacitive touch with a Cover Lens Bezel (CLB). The gen4-RP2350 RGB display modules comply with RoHS and REACH and include a UL 94V-0 flammability rating. These RGB display modules are ideal for secure, professional-grade applications such as modern UI devices, automotive, building, industrial control, medical, transportation, and lifestyle.

Features

  • Powerful RP2350B processor by Raspberry Pi
  • Available in non-touch, capacitive touch, and capacitive touch with a Cover Lens Bezel (CLB)
  • 520KiB (520 x 1024 bytes) of on-chip SRAM
  • 16MB of external quad SPI flash
  • 8MB of external quad SPI PSRAM
  • 16 configurable GPIOs all able to of digital input and output or the following:
    • 5 GPIO capable of ADC (analog read)
    • Capable of UART (up to 2 channels)
    • Capable of SPI (up to 2 channels)
    • Capable of I2C (up to 2 channels, 1 of which is utilized when using CTP variants)
    • Other RP2350-supported IO functions
  • 30pin FPC connection for all signals, power, communications, and GPIO
  • Push/pull micro-SD memory card connector for multimedia storage and data logging purposes
  • Display full-color images, animations, icons, and video clips
  • 4V to 6V range operation (single supply)
  • 4x mounting tabs with 3.2mm holes for mechanical mounting using M3 screws (non-CLB models only)
  • 3M adhesive around the perimeter of the Cover Lens Bezel for mounting the CTP-CLB model
  • RoHS and REACH compliant
  • UL 94V-0 flammability rating
4D Systems gen4-RP2350 RGB Display Modules

Applications

  • Automotive
  • Building
  • Industrial control
  • Medical
  • Transportation
  • Lifestyle
  • Modern UI devices

Overview of the RP2350 Chip

4D Systems gen4-RP2350 RGB Display Modules
게시일: 2025-04-08 | 갱신일: 2025-04-28