3M HF365 Halogen-Free Cables

3M HF365 Halogen-Free Cables offer a 300V voltage rating, 28AWG stranded conductors, and a 100Ω impedance. The HF365 halogen-free cables permit mass termination to a broad line of IDC connectors. 3M HF365 cables are zippable for branching or discrete termination and available in both 100ft and 300ft lengths.

Features

  • Voltage ratings
    • 300V for USA
    • 150V for Canada
    • <50V for EU
  • >1× 1010Ω insulation resistance per 10ft (3m)
  • Characteristic impedance
    • 100Ω unbalanced
    • 168Ω balanced
  • Capacitance
    • 15.0pF/ft (49.2pF/m) unbalanced
    • 8.4pF/ft (27.7pF/m) balanced
  • 100ft and 300ft cable length range
  • Inductance
    • 0.15μH/ft (0.49μH/m) unbalanced
    • 0.24μH/ft (0.79μH/m) balanced
  • Propagation delay
    • 1.51ns/ft (4.95ns/m) unbalanced
    • 1.42ns/ft (4.66ns/m) balanced
  • Velocity of propagation
    • 68% unbalanced
    • 72% balanced
  • 6x to 64x conductors
게시일: 2019-05-09 | 갱신일: 2025-06-11