Taoglas SXP.25.4.A.02 SDARS XM & Sirius Patch Antenna
Taoglas SXP.25.4.A.02 SDARS XM and Sirius Patch Antenna is designed for use with Satellite Digital Audio Radio Services (SDARS) and is compatible with popular satellite radio services in new vehicles. This high-efficiency patch antenna offers excellent gain characteristics and left-hand circular polarization in the 2320MHz to 2345MHz band. The SXP.25.4.A.02 comes in a convenient, compact form factor with dimensions of 25mm x 25mm x 4mm. The antenna is manufactured with high-quality ceramic and can be mounted via a pin and 3M adhesive tape. Taoglas SXP.25.4.A.02 SDARS XM and Sirius Patch Antenna is RoHS and REACH compliant.Features
- High efficiency
- Designed for use with SDARS
- Compatible with the most popular satellite radio services in new vehicles
- Left-hand circular polarization
- Excellent gain characteristics
- Convenient, compact form factor
- Manufactured with high-quality ceramic
- Mounted via pin and 3M adhesive tape
Specifications
- Coverage
- SXM high band (satellite): 2332MHz to 2345MHz
- SXM high band (terrestrial): 2336MHz to 2341MHz
- SXM wideband: 2320MHz to 2345MHz
- >85% efficiency across all bands
- Optimized LHCP radiation pattern
- 25mm x 25mm x 4mm dimensions
- RoHS and REACH compliant
게시일: 2025-07-17
| 갱신일: 2025-07-23