Panduit Panduct® TNR Nylon Rivet Tool
Panduit Panduct® TNR Nylon Rivet Tool is designed for installing and removing nylon rivets from Panduit wiring duct. This hand-held precision tool features a rivet-stud insertion hole/holder, aluminum body, 1" diameter handle grip, and a hand-impact knob. The manual installation tool offers an overall length of 9.25" (234.9mm), an overall width of 1.87" (47.5mm), and a weight of only 5.1oz. Panduit Panduct TNR Nylon Rivet Tool is engineered for use with Panduit NR1-C and NR1-M nylon push rivets and KIMS low-profile mounts. The TNR tool requires no special maintenance for optimal performance.Features
- Manual installation tool with hand-held design
- Designed for installing and removing nylon rivets
- Rivet-stud insertion hole/holder
- Aluminum body
- Grip with hand-impact knob
- No special maintenance needed
- Engineered for use with Panduit NR1-C and NR1-M nylon push rivets and KIMS low-profile mounts
Specifications
- 9.25" (234.9mm) overall length
- 1.87" (47.5mm) overall width
- 1" diameter handle grip
- 5.1oz weight
Additional Resources
게시일: 2023-10-09
| 갱신일: 2023-10-27