Mikroe MCU Card 11 for PIC PIC18F57K42

Mikroe MCU Card 11 for PIC PIC18F57K42 is an add-on board for simple installation and replacement of a microcontroller unit (MCU) on a development board equipped with an MCU Card socket. This MCU Card standard ensures compatibility between the development board and any supported MCU, regardless of the number of pins and compatibility. MCU Cards have two 168-pin mezzanine connectors to support MCUs with an extremely high pin count. This design allows for simple usage, following the Click board™ plug-and-play concept.

Features

  • PIC18F57K42 MCU
  • Two 168-pin mezzanine connectors
  • Follows the Click board plug-and-play concept
게시일: 2020-12-22 | 갱신일: 2024-08-14