Mikroe 6DOF IMU 9 Click

Mikroe 6DOF IMU 9 Click features the TDK InvenSense IAM-20680 6-axis MotionTracking device. The IAM-20680 combines a 3-axis gyroscope and a 3-axis accelerometer. Connecting the two most commonly used motion sensors allows for full 6D sensing. The Mikroe click is ideal for Industry 4.0, automotive applications, and navigation systems.

Features

  • InvenSense IAM-20680, a 6-axis MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer on-board modules
  • 512-byte FIFO buffer
  • MEMS structure is hermetically sealed and bonded at the wafer level
  • Digital-output temperature sensor
  • I2C, SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Overview

Mikroe 6DOF IMU 9 Click
게시일: 2019-12-04 | 갱신일: 2023-11-30