Lantronix Snapdragon™ 8 Gen 3 Mobile HDK
Lantronix Snapdragon™ 8 Gen 3 Mobile Hardware Development Kit (HDK) provides an ideal starting point for creating high-performance devices and applications based on the Snapdragon 8 Gen 3 mobile platform. This feature-rich Android platform is expandable and comes with a single-board computer (SBC), supporting the development of mobile applications and devices utilizing the Qualcomm Snapdragon 8650 system-on-chip (SoC). This Gen 3 platform offers nearly double the AI performance of the previous model, resulting in a Qualcomm-based solution that delivers AI capabilities with rich graphics at low power. Lantronix Snapdragon 8 Gen 3 mobile kit includes the main board, display card, rear camera card, sensor card, and optional battery. Applications include proof-of-concept testing, Android mobile application development, platform evaluation and benchmarking, and hardware component or peripheral testing.Features
- Powered by Qualcomm Snapdragon SM8650P SoC
- Supports multi-modal generative AI models, including popular large language models (LLM), language vision models (LVM), and transformer network-based automatic speech recognition (ASR) up to 10B parameters - solely on-device
- AI cinematic video capture with AI voice-activated photo and video editing
- AI bots for next-level gaming
- Realism, authentic light, reflections, and illuminations for desktop-level gaming experiences at 240FPS
- AI-powered always-sensing camera
- Capture footage with up to 200MP single capture, all at 3.2 gigapixels per second
- 8K HDR video capture in 10-bit HDR
- 30% faster performance and 20% better power efficiency
- Supports 24-bit 96kHz lossless music over BLUETOOTH®
- Wi-Fi® 7 system supporting High Band Simultaneous (HBS) Multi-Link
- 5G modem with integrated AI tensor hardware accelerator
- Encrypted binary image for board upgrades or to reset HDK to its original state
Applications
- Android mobile application development
- Platform evaluation and benchmarking
- Hardware component or peripheral testing
- Proof-of-concept testing
Kit Contents
- QC-HDK-8650 main board
- QC-HDK-8650-D display card
- QC-HDK-8650-R rear camera card
- QC-HDK-8650-S sensor card
- Also available: QC-HDK-8650-B-KIT HDK with battery option
Application Example
게시일: 2024-03-14
| 갱신일: 2024-03-21