Honeywell HD & HD1 Basic Subminiature Microswitches
Honeywell HD Snap Action and HD1 Slow Action Basic Subminiature Microswitches are small-footprint (HD1) and cost-effective (HD) switching solutions that assist in hitting overall system-level size and design goals in high-volume applications. Honeywell HD1 switches provide a slow-action mechanism that enables a compact switch footprint and design. HD switches offer value-added (wiring, molding, and connectors) for plug-and-play switch solutions. HD and HD1 Microswitches are ideal for use in presence detection and operator controls or as flow switches, power switches, and pressure switches.Features
- Configurable switch options facilitate flexibility to numerous application subsystems
- Integrated mounting pin and screw holes for reduced installation time
- Certified mechanical and electrical life ratings enable reliable, repeatable actuation over lifetime of switch
- WW certifications empower OEMs and CMs to use identical system designs for end-users in all regions
- Small footprint switch assists in hitting system-level size goals in high-volume applications
Applications
- Household appliances
- Power tools
- Lawn care equipment
- Portable medical devices
- Dental equipment
- Electrical vehicles
- Outdoor/recreation vehicles
Specifications
- IP67 (prewired) sealing
- Current rating
- 0.1A to 3A (HD)
- 0.1A (HD1)
- Voltage
- 125VAC, 12VDC (HD)
- 12VDC (HD1)
- Operating force
- 130gf maximum (HD)
- 100gf to 200gf (HD1)
- Operating temperature range
- -40°C to +125°C (HD)
- -40°C to +85°C (HD1)
게시일: 2020-10-07
| 갱신일: 2024-04-11