Eaton MOVTP Thermally Protected Metal Oxide Varistors
Eaton MOVTP Thermally Protected Metal Oxide Varistors combine a metal oxide varistor (MOV) and thermal fuse assembly and feature 14mm and 20mm disc sizes. Eaton MOVTP MOVs act as an open circuit upon the end of life. The series features a broad operating voltage range from 130VAC to 465VAC. These thermally protected MOVs also provide high surge current protection of up to 10kA.Features
- Combination of metal oxide varistor and thermal fuse
- Acts as an open circuit upon the end of life
- Up to 10kA high peak surge current
- 3-lead version available for lead for indication
- Voltage range
- 130VAC to 465VAC
- 170VDC to 615VDC
- 14mm to 20mm through-hole disc size
- UL 1449 compliant
- Tin-plated leads
Applications
- Smart meters
- Surge protective devices
- Uninterruptible power supplies
- Power distribution with integrated surge protection
- Power supplies
- White goods
게시일: 2021-09-28
| 갱신일: 2023-02-20