Chip Quik Solderability Testing Flux for Tin/Lead Solder
Chip Quik Solderability Testing Flux for Tin/Lead Solder is an isopropyl alcohol-based no-clean liquid flux that does not require post-use cleaning. This liquid flux meets IPC J-STD-002 for flux #1 and #2. The solderability testing flux liquid comes in a 15ml squeeze bottle with a shelf life of >24 months with or without refrigeration.Features
- RMA liquid flux
- Isopropyl alcohol-based
- Solderability testing flux for Lead-free solder
- IPC J-STD-002 and flux #1 & #2
- RoHS 3 and REACH compliant
Specifications
- 0.8 specific gravity
- 15ml squeeze video
- >24 months shelf life
- 20°C to 25°C operating temperature range
Datasheets
게시일: 2023-08-03
| 갱신일: 2023-08-03