Advanced Energy / Artesyn NPS60-M Open Frame Power Supplies

Advanced Energy / Artesyn NPS60-M Open Frame Power Supplies provide up to 60W of power in a 2" x 4" x 1" frame and have a typical load efficiency of 87%. The single-output NPS60-M devices have Medical and Information Technology Equipment (ITE) safety approvals and are ideal for light industrial and nonpatient-critical applications. Advanced Energy / Artesyn NPS60-M power supplies feature a frequency range of 47Hz to 63Hz, an adjustment range of ±20% minimum, and are RoHS Compliant.

Features

  • Medical and ITE safety approvals
  • Universal input
  • Less than 1U high
  • Remote sense
  • Overload and short circuit protection
  • Adjustable output voltage
  • High efficiency (87% average)
  • High MTBF
  • Built-in EMI filter (CISPR 22 Class B)
  • Dual AC fuses

Specifications

  • 0°C to +80°C operating temperature range
  • Input Range: 90-264VAC, 127-300VDC input range
  • 300mW no-load power consumption
  • <74W input power
  • 47Hz to 63Hz frequency
  • <50A peak inrush current @ 230VAC, cold start @ +25°C
  • ±20% adjustment range

Applications

  • Light industrial
  • Nonpatient-critical medical
게시일: 2011-08-04 | 갱신일: 2024-06-07