Adafruit WINC1500 Wi-Fi® Shield
Adafruit WINC1500 Wi-Fi® Shield offers a quick and easy solution for adding wireless connectivity to any Arduino-based application. The WINC1500 Wi-Fi Shield is a compact, Arduino-compatible PCB featuring the FCC-certified 802.11 b/g/n-capable ATWINC1500 Module from Microchip Technology. The Shield connects easily to any Arduino-compatible board, using SPI to communicate plus GPIO for control. The WINC1500 Wi-Fi Shield supports WEP, WPA, and WPA2 encryptions and can be used in Soft AP mode to create an ad-hoc network. This Wi-Fi Shield offers reliable and secure client connections with SSL and TLS 1.2 support. A prototyping area with power rails is also provided for custom circuitry.Features
- Based on the FCC-certified ATWINC1500 Module
- 12MHz speed for reliable packet streaming
- Arduino compatible
- IEEE 802.11 b/g/n compliant
- WEP, WPA, and WPA2 encryptions supported
- Available with a PCB trace antenna or a U.FL connected for an external antenna
- Compact and economical
Specifications
- 68mm x 53mm x 4.7mm (2.7" x 2.1" x 0.2") form factor
- 3V or 5V voltage operation
- SPI interface
- MicroSD card socket
Videos
Board Layout
게시일: 2018-01-02
| 갱신일: 2022-07-15