Adafruit 3211 RGB Matrix Bonnet
Adafruit RGB Matrix Bonnet (3211) plugs into a Raspberry Pi and makes it easy to control RGB matrices and create a colorful scrolling display. The Bonnet board works on any Raspberry Pi with a 40-pin GPIO header (Zero, Zero W/WH, Model A+, B+, Pi 2, and Pi 3). This bonnet will make matrix projects super easy and avoids wiring complexity. Features include a simple design, power protection circuitry, onboard level shifters, and a fully compact design. The Adafruit RGB Matrix Bonnet (3211) is used only with HUB75-type RGB matrices.Features
- Can create a dazzling display with your Raspberry Pi with the Adafruit RGB matrix bonnet
- Plugging Rasp Pi makes it easy to control RGB matrices
- Simple design:
- Plug in power
- Plug in IDC cable
- Runs the Python code
- Power protection circuitry
- Onboard level shifters to convert the RasPi's 3.3V to 5.0V
- Fully assembled compact design no soldering required
- Product dimensions 66.2mm x 30.7mm x 17.2mm / 2.6" x 1.2" x 0.7"
- Product weight 13.9g
Videos
게시일: 2018-12-10
| 갱신일: 2022-11-04