3-794680-4

TE Connectivity / AMP
571-3-794680-4
3-794680-4

Mfr.:

Description:
Pin & Socket Connectors 04P MICRO MNL ASSY VRT THRU LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
4 Position
2 Row
Pin (Male)
3 mm
Through Hole
PCB
Nylon
Brass
Tin
250 V
5 A
MATE-N-LOK
Tray
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 377
Subcategory: Pin & Socket Connectors
Unit Weight: 1.113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8536691000
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

In Stock: 1,916

Stock:
1,916 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩2,854.8 ₩2,855
₩2,433.6 ₩24,336
₩2,340 ₩58,500
₩2,277.6 ₩227,760
₩1,778.4 ₩444,600
₩1,762.8 ₩664,576
₩1,497.6 ₩3,952,166
₩1,466.4 ₩7,739,659