1718049-1

TE Connectivity / AMP
571-1718049-1
1718049-1

Mfr.:

Description:
Automotive Connectors 6 POS.JPT HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
5 mm (0.197 in)
Socket (Female)
Black
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-2
Height: 22.5 mm
Housing Material: Polyamide (PA)
Length: 31.7 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 2400
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩1,363.4 ₩3,272,160
₩1,329.1 ₩6,379,680