CK45-B3AD222KYVNA

TDK
810-CK45-B3AD222KYVN
CK45-B3AD222KYVNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 8.5mm 1kV 2200pF B 10% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
2.2 nF
1 kVDC
Radial
5 mm (0.197 in)
8.5 mm
Ceramic Disc Capacitors
10 %
- 25 C
+ 105 C
CK45
Ammo Pack
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: B
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CK45-B3AD222KYVNA CK45-B3AD222KYVNAGB
Unit Weight: 595.046 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8532240000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,840

Stock:
9,840 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩608.4 ₩608
₩274.6 ₩2,746
₩241.8 ₩24,180
₩193.4 ₩96,700
Full Ammo Pack (Order in multiples of 1000)
₩163.8 ₩163,800
₩162.2 ₩324,400
₩152.9 ₩764,500
₩137.3 ₩1,373,000
₩132.6 ₩3,315,000