3-100-791

Schurter
693-3-100-791
3-100-791

Mfr.:

Description:
AC Power Entry Modules 10A APPLIANCE INLET MEDICAL VERSN SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
Panel Mount
Quick Connect
IEC-320 C-18
Brand: Schurter
Contact Plating: Tin
Housing Material: Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5120 Power Entry Modules with Line Filter

Schurter 5120 Power Entry Modules with Line Filter are available in three panel-mount options with high-performance filters that offer optimal shielding due to completely closed filter cases. These compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard, which prevents a power cable from being inadvertently pulled out of equipment. Other features include appliance inlet protection Class I or II and a line filter in standard and medical versions. The 5120 series is suitable for assembly in metal-plated plastic housings, equipment according to IEC/Ul 60950, and medical equipment according to IEC/UL 60601-1. Schurter 5120 Power Entry Modules are designed for use in standard and medical applications as well as hot appliances.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩21,496.8 ₩21,497
₩17,503.2 ₩175,032
₩16,286.4 ₩325,728
₩15,802.8 ₩1,580,280
₩15,225.6 ₩3,045,120
₩14,882.4 ₩7,441,200
₩14,242.8 ₩14,242,800
2,000 Quote