1708378

Phoenix Contact
651-1708378
1708378

Mfr.:

Description:
Pluggable Terminal Blocks 4 Pos 10.16mm pitch Through Hole Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
4
10.16 mm
Through Hole
76 A
1 kV
PC
Brand: Phoenix Contact
Compliance: C-UR-US, CUL, SEV, UL
Contact Plating: Silver
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Part # Aliases: PC_6-16/_4-G-10,16_BK PC6164G1016BK
Unit Weight: 11.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8536691000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 38

Stock:
38 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩20,373.6 ₩20,374
₩19,983.6 ₩99,918