1511488

Phoenix Contact
651-1511488
1511488

Mfr.:

Description:
Sensor Cables / Actuator Cables RCK-TWUM/BL 16+3/ 15.5 PUR-U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M16
Pigtail
M12 A-code
Brand: Phoenix Contact
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: RCK-TWUM/BL16+3/15,5PUR-U RCKTWUMBL16+3155PURU
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8536909010
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
8536900002
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩638,180.4 ₩638,180