YB25SKW01-5F12-JF

NKK Switches
633-YB25SKW015F12JF
YB25SKW01-5F12-JF

Mfr.:

Description:
Pushbutton Switches - Industrial SHORT BODY PSHBUTTON ILLMNTD/PANEL MNT

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Illuminated
DPDT
ON - (OFF)
125 VAC
30 VDC
3 A
Green
Clear, Green
Quick Connect
Polyamide, Glass Fiber Reinforced
LED
YB
Brand: NKK Switches
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Life: 100000 Cycle
Mounting Style: Bushing Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8536502000
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩66,424.8 ₩66,425
₩58,110 ₩581,100
₩57,080.4 ₩1,427,010
₩56,284.8 ₩2,814,240
₩55,504.8 ₩5,550,480
₩53,258.4 ₩13,314,600
1,000 Quote