YB16CKW01-5C12-JC

NKK Switches
633-B16CKW015C12JC
YB16CKW01-5C12-JC

Mfr.:

Description:
Pushbutton Switches - Industrial ON-ON ROUND BSHG 12V RED LED CLR/RED CAP

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPDT
ON - ON
125 VAC
30 VDC
3 A
Red
Clear, Red
Quick Connect
Polyamide, Glass Fiber Reinforced
LED
YB
Brand: NKK Switches
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Life: 100000 Cycle
Mounting Style: Bushing Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 30.467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8536502000
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩58,905.6 ₩58,906
₩56,503.2 ₩565,032
₩56,160 ₩1,404,000
₩51,823.2 ₩12,955,800
500 Quote