UB25SKG03N-B

NKK Switches
633-UB25SKG03N-B
UB25SKG03N-B

Mfr.:

Description:
Pushbutton Switches - Industrial ON(ON) SQ WHITE CAP .4VA PC TERMINALS

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Non-Illuminated
DPDT
ON - (OFF)
28 VAC
28 VDC
White
PC Pin
UB2
Brand: NKK Switches
Contact Plating: Gold
Mounting Style: PCB Mount
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8536502000
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩27,268.8 ₩27,269
₩26,176.8 ₩261,768
₩25,708.8 ₩642,720
₩25,396.8 ₩1,269,840
₩25,131.6 ₩2,513,160
₩24,414 ₩6,103,500
₩24,273.6 ₩12,136,800